VishayTE1129Capacitor de aluminio

Cap Aluminum Lytic 15uF 12V -10% to 75% (6.604 X 13.614mm) Axial 2000h 105°C

Using this electrolytic TE1129 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 12 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The TE1129 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 15 μA. This part has a lead diameter of 0.811 mm. This product is 13.614(Max) mm long with a diameter of 6.604(Max) mm. Its capacitance value is 15uF.

158 piezas: Se puede enviar mañana

    Total$1.92Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 158 piezas
      • Price: $1.923

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.