C&KTDP08H0SBD1Conmutador DIP
Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Flush Piano | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Molded-In | |
| Terminals | |
| Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 11.29 | |
| 6 | |
| 4.1 | |
| 11.29 | |
| 8.12 | |
| 4.4 |
Add current flow control to your printed circuit simply through the use of C&K Components' TDP08H0SBD1 dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDP08H0SBD1 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC. This product is 11.29 mm long, 4.4 mm tall and 8.12 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

