Illinois CapacitorTDC106K025NSF-FCapacitor de tantalio sólido
Cap Tant Solid 10uF 25V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.17 | |
| 6.35 X 12.7 | |
| Outside Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7(Max) | |
| 6.35(Max) | |
| 0.51 | |
| 12.7(Max) |
This TDC106K025NSF-F solid tantalum capacitor from Cornell Dubilier will retain its properties through a variety of operating conditions. Users like its outside crimp standoff wire form. It can withstand a voltage of 25 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 3.17 mm. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 12.7(Max) mm tall with a diameter of 6.35(Max) mm. The TDC106K025NSF-F solid capacitor has a radial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
