| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| Serial | |
| 1.8|2.7 | |
| 3.3|5 | |
| 5.5 | |
| 7.5 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Texas Instruments offers the perfect solution with general purpose TDC1011PW analog front end. This device has a minimum operating supply voltage of 1.8|2.7 V and a maximum of 5.5 V. This AFE has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

