ToshibaTC75S51FUTE85LFAmplificadores operacionales
Op Amp Single GP ±3.5V/7V 5-Pin USV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| CMOS | |
| 10@3V | |
| 1.5 | |
| 7 | |
| ±0.75 | |
| ±3 | |
| ±3.5 | |
| 0.000001(Typ)@3V | |
| 0.000001@3V | |
| 0.2@3V | |
| Single|Dual | |
| 200 | |
| 0.5@3V | |
| 70 | |
| 55 | |
| 50 to 60 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TC75S51FUTE85LF OP amp from Toshiba takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.75 V and maximum of ±3.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

