Microchip TechnologyTC642VOAFan Controllers
PWM Fan Speed Controllers With Minimum Fan Speed
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 1 | |
| PWM | |
| 0 | |
| 70 | |
| -65 | |
| 150 | |
| 1 | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than the pwm fan motor speed TC642VOA stepper motor driver from Microchip Technology, a device that can automate a wide variety of hydraulic pumps and linear actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of 0 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

