Microchip TechnologyTC595002ECBTRLinear Regulators
LDO Regulator Neg -5V 0.1A 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±2 | |
| Fixed | |
| -5 | |
| 0.1 | |
| -12 | |
| -10 | |
| 0.3@50mA|0.6@100mA | |
| 0.3%/V | |
| 80mV | |
| 150 | |
| 359°C/W | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 3 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TC595002ECBTR linear regulator from Microchip Technology to control your voltage levels! This device has a maximum power dissipation of 150 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@50mA|0.38@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -4 V that does not exceed -10 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 80mV and line regulation of 0.3%/V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is negative. The maximum dropout voltage is 0.3@50mA|0.6@100mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

