Microchip TechnologyTC4469COE713Controladores de energía y compuertas

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R

Change state in a high power transistor by implementing this TC4469COE713 power driver by Microchip Technology. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 760 mW. Its maximum power dissipation is 760 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

454 piezas: Se puede enviar mañana

    Total$4.99Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2215+
      Manufacturer Lead Time:
      999 semanas
      Minimum Of :
      1
      Maximum Of:
      454
      Country Of origin:
      Filipinas
         
      • Price: $4.991
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2215+
      Manufacturer Lead Time:
      999 semanas
      Country Of origin:
      Filipinas
      • In Stock: 454 piezas
      • Price: $4.991

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.