| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.50 |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 100 |
| Tolerance | 25% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating (W) | 0.1 (1/10) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Temperature Coefficient (ppm/°C) | ±250 |
| Linear or Logarithmic | Lin |
| Termination Style | Footprint |
| Positions of Adjustment | Top |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 240 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotational Life (Cycles) | 20 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Tape and Reel |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 0.8 |
| Mounting | Surface Mount |