BournsTC33X-2-102EResistor, capacitores variables, potenciómetres y reostates

Res Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

Calibrate the resistance of a circuit with this TC33X-2-102E potentiometer from Bourns. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3 mm long and 3.8 mm. This part has an operating temperature of -40 to 100 °C. The TC33X-2-102E part has a foot print termination style.

5,000 piezas: Se puede enviar en 3 días

    Total$86.74Price for 790

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.1098

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.