Más Compradas
BournsTC33X-2-101EResistor, capacitores variables, potenciómetres y reostates
Res Trimmer 100 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 25% | |
| 50 | |
| 0.1 (1/10) | |
| -40 | |
| 100 | |
| ±250 | |
| Lin | |
| Footprint | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 20 | |
| 1 | |
| Tape and Reel | |
| 3.6 | |
| 3.8 | |
| Surface Mount |
Optimize functionality in your circuit by placing this TC33X-2-101E potentiometer from Bourns at critical points. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -40 to 100 °C. The TC33X-2-101E part has a foot print termination style. This product is 3 mm long and 3.8 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

