Microchip TechnologyTC2015-3.3VCTTRLinear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Use this LDO TC2015-3.3VCTTR linear regulator from Microchip Technology to vary your voltage levels to your desired level. This device has a maximum power dissipation of 318 mW. It has an overall accuracy of ±0.4 %. Its typical dropout voltage at current is 0.09@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.33%(Typ) and line regulation of 0.05%(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 318 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.14@100mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.5203
    1. 3000+$0.5203
    2. 6000+$0.5151
    3. 9000+$0.5100
    4. 12000+$0.5049
    5. 15000+$0.4998
    6. 24000+$0.4948
    7. 30000+$0.4899
    8. 60000+$0.4850
    9. 120000+$0.4801

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.