Microchip TechnologyTC1107-3.3VUALinear Regulators

LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP Tube

Keep the energy stable for every system by using this LDO TC1107-3.3VUA linear regulator by Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@0.1mA|0.08@100mA|0.27@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1.1%(Typ) and line regulation of 0.05%(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.03@0.1mA|0.16@100mA|0.48@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 100 Minimum 700
  • Manufacturer Lead Time:
    4 semanas
    • Price: $0.5377
    1. 700+$0.5377
    2. 1000+$0.5339
    3. 2000+$0.5300
    4. 2500+$0.5261
    5. 3000+$0.5221
    6. 4000+$0.5182
    7. 5000+$0.5142
    8. 10000+$0.5102
    9. 20000+$0.5062
    10. 25000+$0.5021

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.