HoneywellTBPDANN150PGUCVSensor de presión de montaje en tablero
Board Mount Pressure Sensor 0psi to 150psi Gage 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 150psi | |
| 245psi | |
| 100 to 500 | |
| ±0.15 | |
| 1.5 | |
| 5 | |
| 12 | |
| 1 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.94(Max) mm |
| Package Width | 11 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
This TBPDANN150PGUCV board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device's minimum operating supply voltage of 1.5 V, while its maximum is 12 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 245psi.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

