| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | EML Laser |
| Fiber Mode | Single |
| Connector Type | LC/UPC |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength (nm) | 1550 |
| Form Factor | XFP |
| Average Optical Output Power (dBm) | 0 to 4 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Maximum Power Dissipation (mW) | 2500 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Snap Fit To Panel |
| Package Height | 12.75 |
| Package Width | 18.35 |
| Package Length | 77.9 |
| PCB changed | 30 |
| Pin Count | 30 |