SwitchcraftTA5FSHFConector de audio y video
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| Straight | |
| Silver | |
| Cable Mount |
Use the xlr connector TA5FSHF audio and video connector from Switchcraft to make your application work properly. This F connector has 5 contacts that are plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. It has 5 terminals.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

