VishayT73YU103KT20Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 7 X 4.87mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 270 | |
| 200 | |
| 1 | |
| Tube | |
| 6.6 | |
| 7 | |
| 4.87 | |
| 0.6 | |
| Through Hole |
Place this T73YU103KT20 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T73YU103KT20 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 4.7 mm tall and 7 mm deep. It has a tolerance of 10%. This device utilizes cermet technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

