KEMET CorporationT550B256K050AHCapacitor de polímero de tantalio
Cap Tant Polymer 25uF 50VDC B CASE 10%( 7.34 X 17.42mm) Axial 0.17 Ohm 105°C Tray
KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 25uF | |
| 10% | |
| 50VDC | |
| 0.17 | |
| Extreme Low | |
| 1.275 | |
| 9.4 | |
| Polar | |
| 5 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| B | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tray | |
| 23.42 | |
| 17.42 | |
| 3.63 | |
| 7.34 | |
| 0.64 |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

