KEMET CorporationT494C336K016ATCapacitor de tantalio sólido

Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R

This T494C336K016AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 16 VDC. Its leakage current is 5.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 33uF.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 2 días

    Total$0.19Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Méjico
         
      • Price: $0.1908
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Méjico
      • In Stock: 2 piezas
      • Price: $0.1908

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.