KEMET CorporationT322E226K025ATCapacitor de tantalio sólido
Cap Tant Solid 22uF 25V 10%( 7.11 X 13.46mm) Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| Low | |
| 4.4 | |
| Polar | |
| 6 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E226K025AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.4 μA. It has a tolerance of 10%. Its capacitance value is 22uF. The T322E226K025AT solid capacitor has an axial termination style. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

