onsemiSZMMBZ5231BLT1GZener

Diode Zener Single 5.1V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZMMBZ5231BLT1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

27,000 piezas: Se puede enviar mañana

    Total$73.50Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2544+
      Manufacturer Lead Time:
      41 semanas
      Country Of origin:
      Malaisia
      • In Stock: 27,000 piezas
      • Price: $0.0245

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.