TDK-Lambda AmericasSWS600L-3Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 3.3V 120A 396W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 120 | |
| 396 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 20mV | |
| 30mV | |
| 5 | |
| 47 to 63 | |
| 72 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -20 | |
| 74 | |
| 1600 | |
| Mounting | Desktop |
| Package Height | 61 mm |
| Package Width | 190 mm |
| Package Length | 119.89 mm |
This SWS600L-3 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 3.3 V and maximum output power of 396 W. This part's single output can handle a current up to 120 A. This part has a temperature range of -20 °C to 74 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

