STMicroelectronicsSTP30NM50NMOSFETs
Trans MOSFET N-CH 500V 27A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±25 | |
| 27 | |
| 115@10V | |
| 94@10V | |
| 94 | |
| 2740@50V | |
| 190000 | |
| 60 | |
| 20 | |
| 115 | |
| 23 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Use STMicroelectronics' STP30NM50N power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 190000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with mdmesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

