STMicroelectronicsSTM8AF6226TCSSSXMicrocontrollers - MCUs
MCU 8-bit STM8A CISC 8KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP T/R
| Compliant | |
| Obsolete-Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| STM8A | |
| CISC | |
| STM8A | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 8KB | |
| 1KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 25 | |
| 9 | |
| 3 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 85 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this STM8AF6226TCSSSX microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 8KB.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

