STMicroelectronicsSTM32F437VGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray

A microcontroller is used in modern day control systems, this STM32F437VGT6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 168 MHz. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    15 semanas
    • Price: $7.122
    1. 540+$7.122
    2. 990+$7.069

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.