STMicroelectronicsSTM32F401VBH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 84 | |
| 84 | |
| 32 | |
| Flash | |
| 128KB | |
| 64KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 81 | |
| 8 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 3 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 323 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 100 | |
| Lead Shape | Ball |
Want to centralize your components to one device? Look no further use this STM32F401VBH6 microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 84 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12. This device is based on the ARM Cortex M4 core architecture.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

