STMicroelectronicsSTM32F103R4T6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM32F103R4T6A microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture.

580 piezas: Se puede enviar en 3 días

    Total$4.88Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2549+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 580 piezas
      • Price: $4.8772

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.