STMicroelectronicsSTM32F072CBU6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 37 | |
| 9 | |
| 32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 625 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
Crucial to any electronic system is this STM32F072CBU6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

