onsemiSTK984-091A-EIntelligent Power Modules - IPMs
Intelligent Power Module Circuit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6 |
| Package Width | 26.7 |
| Package Length | 59.8 |
| PCB changed | 23 |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 23 | |
| Lead Shape | Through Hole |
With this STK984-091A-E stepper motor driver by ON Semiconductor, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 13.5 V. This device has a typical operating supply voltage of 13.5 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
