STMicroelectronicsSTGF10NC60KDChip IGBT

Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube

You won't need to worry about any lagging in your circuit with this STGF10NC60KD IGBT transistor from STMicroelectronics. Its maximum power dissipation is 25000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total en Stock: 18,653 piezas

Regional Inventory: 25

    Total$0.70Price for 1

    25 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      42 semanas
      Country Of origin:
      China
      • In Stock: 25 piezas
      • Price: $0.6999
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      14 semanas
      • In Stock: 18,628 piezas
      • Price: $0.7591

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.