STMicroelectronicsSTB46NF30MOSFETs
Trans MOSFET N-CH 300V 42A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 4 | |
| 42 | |
| 100 | |
| 1 | |
| 75@10V | |
| 90@10V | |
| 90 | |
| 3200@25V | |
| 300000 | |
| 46 | |
| 38 | |
| 80 | |
| 25 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this STB46NF30 power MOSFET from STMicroelectronics. Its maximum power dissipation is 300000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

