STMicroelectronicsSTB19NF20MOSFETs

Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) D2PAK T/R

Increase the current or voltage in your circuit with this STB19NF20 power MOSFET from STMicroelectronics. Its maximum power dissipation is 90000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total en Stock: 13,000 piezas

Regional Inventory: 12,000

    Total$1,017.80Price for 2000

    12,000 en existencias: Se puede enviar mañana

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.5089
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.5624

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.