STMicroelectronicsSTA8088EXGSOC y procesadores de la aplicación

SOC ARM946 169-Pin TFBGA Tray

Never worry about data not properly being processed by using this STA8088EXG application processor from STMicroelectronics it will centralize your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 208 MHz. It has romless program memory. Its ADC resolution is 10 Bit. This device is based on the ARM946 core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.1 V, while its maximum is 1.3 V.

No Stock Available

Quantity Increments of 1 Minimum 1560
  • Manufacturer Lead Time:
    24 semanas
    • Price: $6.301
    1. 1560+$6.301
    2. 2000+$6.238
    3. 2500+$6.176
    4. 3000+$6.114
    5. 4000+$6.053
    6. 5000+$5.992
    7. 6000+$5.932
    8. 10000+$5.873
    9. 20000+$5.814
    10. 25000+$5.756

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.