Pulse Electronics CorporationST7010QNLTransformador de telecomunicaciones
Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10Base-T Transformer | |
| 1:1.414/1:1 | |
| 20 | |
| 0.4/0.55 | |
| 0.9 | |
| 0.9 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| 11.56 | |
| 9.53 | |
| 5.72 |
Never take telephone call speeds for advantage again by implementing this ST7010QNL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This product is 11.56 mm long, 5.72 mm tall and 9.53 mm deep. It has a turn ratio of 1:1.414/1:1. It also has a 10base-t transformer. The maximum DCR on the primary side is 0.9 Ohm, while its 0.9 Ohm on the secondary side.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

