Pulse Electronics CorporationST7-24B55Transformador de potencia
Power Transformer 2500Vrms 36VA 6 Terminal Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Laminated Transformer | |
| Single | |
| Dual | |
| Parallel|Series | |
| 3000|1500 | |
| 115 | |
| 12|24 | |
| 2500Vrms | |
| 36VA | |
| Pin | |
| Through Hole | |
| 6 | |
| 66.8 | |
| 39.6 | |
| 55.6 |
If your electronics project requires mains power then this ST7-24B55 power transformer from Pulse will transfer energy between circuits by means of inductive coupling. It has 6 terminals. This product is 66.8 mm long, 39.6 mm tall and 55.6 mm deep. It also has a laminated transformer.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
