SamtecSSW-132-01-G-TCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 96 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 96 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 81.79 | |
| 7.49 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Use this socket strip SSW-132-01-G-T header connector from Samtec where IDC ribbon cables are used. This SKT connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This product is 81.79 mm long, 8.51 mm tall and 7.49 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-132-01-G-T is housed in black thermoplastic.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

