PanduitSST2S-C0Sujetacables
Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 45mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 45 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 172 | |
| 7.9 | |
| 6.4 |
Use this SST2S-C0 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a maximum operating temperature of 85 °C. This product is 172 mm long, 6.4 mm tall and 7.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

