SamtecSSM-117-L-DV-LC-MCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry SMD Tube

Protect your printed circuit boards from accidental damages with Samtec's socket strip SSM-117-L-DV-LC-M header connector. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 510 VDC|360VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-117-L-DV-LC-M is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 43.18 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method.

Total en Stock: 112 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Date Code:
    1538+
    Manufacturer Lead Time:
    1 semana
    Country Of origin:
    Estados Unidos de América
    • Price:

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.