SamtecSSM-112-S-SVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
Think of Samtec's socket strip SSM-112-S-SV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SSM-112-S-SV is housed in black liquid crystal polymer. This product is 30.48 mm long, 7.37 mm tall and 4.42 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

