SamtecSSF-120-01-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 600VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 5.08 | |
| 4.7 | |
| 2.92 | |
| Through Hole |
Easily mount this socket strip SSF-120-01-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 4.7 mm tall and 5.08 mm deep. SSF-120-01-S-D is housed in black polychlorinated terphenyl.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
