VishaySS1P6LHM3/84ARectifiers
Diode Schottky 60V 1A 2-Pin DO-220AA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| Schottky Diode | |
| Single | |
| 60 | |
| 1 | |
| 50 | |
| 0.59 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.61(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-220AA |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SS1P6LHM3/84A rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

