| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 1 | |
| 40 | |
| 0.5 | |
| 200 | |
| 88°C/W(Typ) | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 28 | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SS14-E3/61T rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

