SamtecSS-106-T-2Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
As an added safety precaution, the socket strip SS-106-T-2 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 4.44 mm tall and 2.54 mm deep. It uses the solder termination method. SS-106-T-2 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

