BournsSRU8043-150YMontaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 2.7 | |
| 2(Typ) | |
| 0.046 | |
| 26 | |
| 2.52M | |
| 15M | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.6 |
This power SRU8043-150Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.3 mm long, 4.6 mm tall and 8.3 mm deep. It has an inductance of 15u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 46m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

