BournsSRU8043-101YMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 30% 100KHz 50Q-Factor Ferrite 1A 0.287Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 30% | |
| 100K | |
| 1 | |
| 0.8(Typ) | |
| 0.287 | |
| 50 | |
| 796K | |
| 6M | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.6 |
An ideal space-saving electronic component is this power SRU8043-101Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 287m Ohm. It has an inductance of 100u H. This device utilizes wirewound technology. This product is 8.3 mm long, 4.6 mm tall and 8.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

