BournsSRU6025-221YMontaje superficial de inductores
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.42A 1.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 30% | |
| 100K | |
| 0.42 | |
| 0.24(Typ) | |
| 1.25 | |
| 20 | |
| 2.52M | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 2.8 |
This power SRU6025-221Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This product is 6.8 mm long, 2.8 mm tall and 6.8 mm deep. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M Hz. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 1.25 Ohm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

