BournsSRU2013-220YMontaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.4A 0.88Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.4 | |
| 0.35(Typ) | |
| 0.88 | |
| 12 | |
| 2.52M | |
| 25M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 3 | |
| 1.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRU2013-220Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This product is 3 mm long, 1.5 mm tall and 3 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 880m Ohm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

