BournsSRR6603-680MLMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH 20% 100KHz 40Q-Factor Ferrite 0.4A 0.29Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 0.4 | |
| 0.17(Typ) | |
| 0.29 | |
| 40 | |
| 100K | |
| 15M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
An ideal space-saving electronic component is this power SRR6603-680ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. This device utilizes wirewound technology. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 290m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

