BournsSRR6603-471MLMontaje superficial de inductores

Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 0.19A 1.8Ohm DCR T/R

Make any circuit look clean and compact using this power SRR6603-471ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 1.8 Ohm. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.5926
    1. 600+$0.5926
    2. 3000+$0.5867
    3. 6000+$0.5808
    4. 9000+$0.5750
    5. 12000+$0.5692
    6. 15000+$0.5635
    7. 24000+$0.5579
    8. 30000+$0.5523
    9. 60000+$0.5468
    10. 120000+$0.5413

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.