BournsSRR6603-2R2MLMontaje superficial de inductores

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 0.05Ohm DCR T/R

This power SRR6603-2R2ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 50m Ohm. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep.

Import TariffMay apply to this part

4,200 piezas: Se puede enviar mañana

    Total$219.24Price for 600

    • (600)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 4,200 piezas
      • Price: $0.3654

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.